Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34969-0142
Order Code3864171
Product RangeStac64 34969 Series
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.770 |
10+ | € 3.080 |
100+ | € 2.710 |
250+ | € 2.370 |
500+ | € 2.310 |
1000+ | € 1.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34969-0142
Order Code3864171
Product RangeStac64 34969 Series
Technical Datasheet
Product RangeStac64 34969 Series
No. of Positions14Ways
For Use WithMolex CTX64 34803 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating30A
Technical Specifications
Product Range
Stac64 34969 Series
No. of Positions
14Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Contacts
IP Rating
-
Current Rating
30A
Technical Docs (3)
Alternatives for 34969-0142
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001