Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36922-0306
Order Code3389203
Product RangeDitto OTS 36922 Series
Technical Datasheet
1,546 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.180 |
10+ | € 2.890 |
100+ | € 2.540 |
250+ | € 2.230 |
500+ | € 2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No36922-0306
Order Code3389203
Product RangeDitto OTS 36922 Series
Technical Datasheet
Connector to ConnectorWire to Board Hermaphroditic to Wire to Board Hermaphroditic
No. of Positions3Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeDitto OTS 36922 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Hermaphroditic to Wire to Board Hermaphroditic
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Ditto OTS 36922 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 36922-0306
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018