Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-2400
Order Code629315
Product RangeMicro-Fit 3.0 43025
Also Known AsGTIN UPC EAN: 0800753683655
Technical Datasheet
13,747 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.390 |
10+ | € 1.150 |
50+ | € 1.010 |
100+ | € 0.914 |
500+ | € 0.835 |
1000+ | € 0.825 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-2400
Order Code629315
Product RangeMicro-Fit 3.0 43025
Also Known AsGTIN UPC EAN: 0800753683655
Technical Datasheet
Product RangeMicro-Fit 3.0 43025
No. of Positions24Ways
Pitch Spacing3mm
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43025
No. of Positions
24Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 43025-2400
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072