Print Page
13,587 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.146 |
10+ | € 0.119 |
50+ | € 0.106 |
100+ | € 0.0963 |
500+ | € 0.0944 |
1000+ | € 0.0924 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0101
Order Code2381160
Product RangeKK 7879
Also Known As7879-1(P154)L, GTIN UPC EAN: 884982607262
Technical Datasheet
Product RangeKK 7879
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 254 7880 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46999-0101 is a KK® high pressure female socket crimp terminal made of brass with tin plated finish. This 7879 series female crimp terminal accepts 30 to 24AWG wire. The terminal is suitable for signal applications.
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 7879
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 254 7880 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 46999-0101
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454