Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560023-0421
Order Code2280637
Product RangeCTX50 560023
Also Known AsGTIN UPC EAN: 884982134065
Technical Datasheet
117,990 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0461 |
10+ | € 0.0375 |
50+ | € 0.0361 |
100+ | € 0.0327 |
500+ | € 0.0304 |
1000+ | € 0.0287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No560023-0421
Order Code2280637
Product RangeCTX50 560023
Also Known AsGTIN UPC EAN: 884982134065
Technical Datasheet
Product RangeCTX50 560023
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Alternatives for 560023-0421
1 Product Found
Product Overview
The 560023-0421 is a left pay-off D-win M-grip CTX50 receptacle Terminal made of copper alloy with tin-plated finish. It is use with Mini50™ unsealed single row receptacle 34791 and Mini50™ unsealed dual row receptacle 34824 housings.
- Current rating per contact (maximum) is 4A
- Voltage (maximum) is 14VDC
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CTX50 560023
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162