Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68784-0002
Order Code1617586
Product Range68784 Series
Also Known AsGTIN UPC EAN: 0883906173746
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68784-0002
Order Code1617586
Product Range68784 Series
Also Known AsGTIN UPC EAN: 0883906173746
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range68784 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118"]) on connector shell
- Halogen-free receptacles
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
68784 Series
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927