Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0401
Order Code2779727
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822348864829
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0401
Order Code2779727
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822348864829
Technical Datasheet
Connector Type APCI Express x4 38 Position Plug
Connector Type BPCI Express x4 38 Position Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeiPass 74546 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
PCI Express x4 38 Position Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
PCI Express x4 38 Position Plug
Cable Length - Metric
1m
Product Range
iPass 74546 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183251