Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-4082
Order Code3226138
Product RangeiPass 74546 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 262.070 |
5+ | € 229.310 |
10+ | € 190.000 |
25+ | € 170.350 |
50+ | € 157.240 |
100+ | € 146.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 262.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-4082
Order Code3226138
Product RangeiPass 74546 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeiPass 74546 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
2m
Product Range
iPass 74546 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05