Print Page
128 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.000 |
10+ | € 12.460 |
25+ | € 11.930 |
100+ | € 11.070 |
250+ | € 10.780 |
500+ | € 10.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 84700-0003 is a Dust Cover for bayonet-style latch connector, with black nitrile seal. This 84700 series dust cover is made of polyester, can be used with 84700-0001 in-line modular jack.
- Black colour
- Temperature range from -40 to 60°C
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
PET (Polyester) Body
SVHC
Lead (27-Jun-2024)
For Use With
Bayonet Style Latch Connectors
Product Range
84700
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515