Print Page
Product Information
ManufacturerMONACOR
Manufacturer Part NoIT-110
Order Code3401271
Product RangeIT-11x
Also Known AsGTIN UPC EAN: 4007754176285
Technical Datasheet
Transformer Power Tappings10, 5, 3, 1 W
Frequency Response Min315Hz
Frequency Response Max12.5kHz
External Height130mm
External Width175mm
External Depth185mm
Product RangeIT-11x
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
10, 5, 3, 1 W
Frequency Response Max
12.5kHz
External Width
175mm
Product Range
IT-11x
Frequency Response Min
315Hz
External Height
130mm
External Depth
185mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1