Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.480 |
10+ | € 3.470 |
25+ | € 3.280 |
50+ | € 3.020 |
100+ | € 2.840 |
250+ | € 2.790 |
Product Information
Product Overview
MP6606 is an 8-channel low-side driver IC with a serial interface. The device integrates low-side MOSFET (LS-FET) switches and high side clamp diodes to drive inductive loads, which makes it well-suited for unipolar stepper motor and solenoid drives. The MP6606 operates from a supply voltage of up to 60V, and can deliver an output current (IOUT) up to 750mA (depending on PCB design and thermal conditions). The maximum voltage on the motor drive output pins is 60V. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO), and thermal shutdown. The MP6606 is available in a TSSOP-20EP package with an exposed pad.
- Wide 4.5V to 60V input voltage (VIN) range
- 60V maximum winding clamp voltage
- 8 low-side MOSFETs (LS-FETs) and clamp diodes
- 700mohm MOSFET on-resistance
- 750mA max output current (IOUT) when one LS-FET is on, or 500mA max IOUT when eight LS-FETs are on
- Fault indication output
- No control power supply required
- Simple logic interface with schmitt triggers
- 3.3V and 5V compatible logic supply
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
8Channels
Low Side
20Pins
Surface Mount
-
4.5V
-40°C
-
-
No SVHC (19-Jan-2021)
Non-Isolated
MOSFET
TSSOP-EP
Logic
-
60V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate