Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.500 |
5+ | € 8.010 |
10+ | € 7.500 |
20+ | € 7.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26130-0
Order Code3228845
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy-
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Ul listed, long-reach test probe, insulated with clear Kynar sleeve.
- Insulated plug‐on test probe
- Mounts to a test lead that has a 4mm shrouded, unshrouded or retractable banana plug
- Long reach probe has a clear, thin, heat shrink that insulates the all but the tip of the probe
- Probe tip is a standard .080φ (2mm)
- Overall length is 6.3” (160mm), housing diameter is 0.25” (6.4mm)
- Stainless steel probe tip, kynar heat shrink, black colour nylon housing
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01155