Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.240 |
5+ | € 1.170 |
10+ | € 1.100 |
20+ | € 1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60TBO
Order Code3932547
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product Range-
Product Overview
BU-60TBO is versatile alligator clip with an 8-32 threaded barrel for test probe connection. Compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators.
- Overall length 1.96” (50.1mm), overall width 0.31” (7.9mm), maximum jaw spread = 0.31” (7.9mm)
- Can be attached via an 8-32 threaded connector
- 10A rated
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042