Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No23ENT234(90/M)
Order Code1781401
Technical Datasheet
Switching Temperature90°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating250VAC/16A, 125VAC/15A, 250VAC/10A
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 23ENT234(90/M)
1 Product Found
Product Overview
The 23ENT234(90/M) is a quick connect Thermal Switch with single pole, single throw, normally closed contact (SPST-NC) contact configuration.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A, 125VAC/15A, 250VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431