Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-5665
Order Code2827722
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric165mm
Power Rating Nom60W
Resonant Frequency42.6Hz
Sound Pressure Level (SPL)87.1dB
Speaker ShapeRound
External Diameter - Imperial6.496"
Frequency Response Min45Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingPanel Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
165mm
Resonant Frequency
42.6Hz
Speaker Shape
Round
Frequency Response Min
45Hz
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Impedance
8ohm
Power Rating Nom
60W
Sound Pressure Level (SPL)
87.1dB
External Diameter - Imperial
6.496"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015729