Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.730 |
3+ | € 27.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoACR-8-0-CL
Order Code1169767
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Acrylic Resin
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ACR-8-0-CL is a black acrylic coated braided Glass Sleeving. The sleeve inside diameter is 8mm and it is high temperature resistant, 2.5 kV acrylic resin coated glass fibre insulation sleeving, which has good electrical and mechanical strength. Applications include lighting, domestic appliances, electrical motors and general wiring.
- 200°C Maximum short term temperature
- 155°C Class-F thermal classification
- 4kV Average dielectric breakdown to ASTM D350
- 1mm Wall thickness
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Lighting
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
5m
Product Range
-
Sleeving Material
Fibreglass / Acrylic Resin
Internal Diameter
8mm
Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45