Print Page
Image is for illustrative purposes only. Please refer to product description.
54,079 In Stock
50,085 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.162 |
25+ | € 0.150 |
100+ | € 0.142 |
250+ | € 0.105 |
1500+ | € 0.0997 |
3000+ | € 0.0948 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDTSM-32S-B
Order Code9471898
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force3.14N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DTSM-32S-B from Multicomp Pro is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure and it is mainly suitable for high density mounting.
- SPST-NO contact configuration
- Contact rating is 50mA at 12VDC
- Operating temperature range from -25°C to +70°C
- Operating force is 320gf
- 3.5mm x 6mm size switch
- Sharp click feel with a positive tactile feedback
- Black nylon or PPA high temperature thermoplastic base
- Electrical life : 50,000 cycles for 320gf
- Maximum contact resistance is 100mohm
- Minimum insulation resistance is 100Mohm at 500VDC
- Salmon colour actuator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
50mA
Operating Force
3.14N
Technical Docs (1)
Alternatives for DTSM-32S-B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259