Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
7,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.820 |
5+ | € 5.680 |
10+ | € 4.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE1518-L-RED
Order Code9972722
Technical Datasheet
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length18mm
Overall Length24mm
Product Overview
The E1518-L-RED is a cable Ferrule Terminal made of copper with tin plated finish and a red nylon insulator shroud. This crimp terminal accepts 16AWG wire and designed to provide a neat end termination to multi-stranded wires. Features a secure connection to terminal blocks and captive terminals, stops wire strands short circuiting to adjacent connectors. Crimping is achieved by the action of the screw in the connector or by use of a dedicated crimping tool.
- 600V Rated voltage
- 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Max
16AWG
Pin Length
18mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1.5mm²
Overall Length
24mm
Technical Docs (2)
Alternatives for E1518-L-RED
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022