Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002231
Order Code2854865
Technical Datasheet
Tip MaterialCotton
Swab Tip Size5mm
Handle Length140mm
Handle MaterialWood
Product Range-
SVHCTo Be Advised
Product Overview
MC002231 are cotton bud cleaning sticks, packed in 10 re-sealable bags of 100 buds. These are ideal for cleaning in difficult to reach areas. They may be used in locally cleaning electrical mechanisms or for accessing remote areas. The buds may be used dry or in conjunction with cleaning solvent, which may be used on more difficult residues. These are suitable for cleaning keyboards, ventilation grills and more
- 10 Bags of 100 buds
- Soft Cotton Tips
- Long Reach stick
Technical Specifications
Tip Material
Cotton
Handle Length
140mm
Product Range
-
Swab Tip Size
5mm
Handle Material
Wood
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508