Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSR0207BTDU3903
Order Code2434651
Product RangeCSR Series
Technical Datasheet
21,957 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.569 |
50+ | € 0.250 |
250+ | € 0.193 |
500+ | € 0.156 |
1000+ | € 0.140 |
2000+ | € 0.119 |
10000+ | € 0.101 |
20000+ | € 0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSR0207BTDU3903
Order Code2434651
Product RangeCSR Series
Technical Datasheet
Resistance390kohm
Product RangeCSR Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating500mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCCSR0207BTDU3903
5 Products Found
Product Overview
- Surface mount metal film precision resistors
- Tight tolerance values
- Extremely low TCR
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
390kohm
Voltage Rating
300V
Power Rating
500mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSR Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019