Print Page
Image is for illustrative purposes only. Please refer to product description.
64,156 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.242 |
25+ | € 0.223 |
100+ | € 0.211 |
250+ | € 0.157 |
1500+ | € 0.149 |
3000+ | € 0.142 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS2-4R
Order Code9471650
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force260gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDTS2-4R is a single-pole single-throw (SPST) Tactile Switch with solder terminal. The MCDTS series switch has silver cladding brass terminal, silver cladding phosphor bronze contact disc and nylon thermoplastic stem/base. Sharp click feel with a positive tactile feedback. Due to small movement distance (stroke), user experiences distinct sensation when the switch "clicks" into place. Ultra Miniature and light weight structure is suitable for high density mounting. Insert moulding in the contact has a special treatment which prevents flux build-up during soldering and permits auto-dipping.
- Economic with high reliability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
50mA
Operating Force
260gf
Technical Docs (1)
Alternatives for MCDTS2-4R
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536