Print Page
Image is for illustrative purposes only. Please refer to product description.
3,336 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.191 |
25+ | € 0.177 |
100+ | € 0.167 |
250+ | € 0.124 |
1500+ | € 0.118 |
3000+ | € 0.112 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSA6-5N
Order Code9471804
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force160gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDTSA6-5N is a 1-pole 6mm Tactile Switch with 1NO contact type, ultra miniature and light weight structure suitable for high density mounting. 160gf operating force and 8.35mm in height and brown in colour. Phosphor bronze with silver contacts and brass with silver cladding terminals.
- Sharp click feel with a positive tactile feedback
- Insert moulding in contact prevents flux build-up during soldering and permits auto-dipping
- 50000 Cycles electrical lifetime
- Thermoplastic ABS cap
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
50mA
Operating Force
160gf
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553