Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG23K-V
Order Code1605470
Product RangeMCIPT
Technical Datasheet
773 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.773 |
15+ | € 0.714 |
100+ | € 0.675 |
500+ | € 0.502 |
1000+ | € 0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG23K-V
Order Code1605470
Product RangeMCIPT
Technical Datasheet
Product RangeMCIPT
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 2.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCIPTG23K-V from Multicomp Pro is a detector switch. It has silver plated stainless steel cover and contact, black high temperature thermoplastic LCP base and brass terminals.
- Operating force is 160gf
- Operating temperature range from-30°C to 80°C
- Contact rating is 50mA at 12VDC
- Dimension is 2.8mm x 3.8mm
- Vertical push
- Maximum contact resistance is 100mohm
- Minimum insulation resistance is 100Mohm at 100VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
MCIPT
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.8mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability