Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP1330SP1-4723
Order Code2396077
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeGeneral Purpose
External Diameter - Metric13mm
Impedance8ohm
Sensitivity (dB)86dB
Power Rating Nom500mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.512"
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric3mm
External Depth - Imperial0.118"
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MCKP1330SP1-4723 is a Speaker/Receiver features 1W maximum power rating and generates 86dB sound.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.512"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (16-Jul-2019)
Power Rating RMS
500mW
External Diameter - Metric
13mm
Sensitivity (dB)
86dB
Resonant Frequency
1.2kHz
Speaker Shape
Round
Frequency Response Min
1.2kHz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.118"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001167