Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6-B2-M1CES2-5L6
Order Code2146913
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.850 |
10+ | € 3.150 |
50+ | € 2.930 |
150+ | € 2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6-B2-M1CES2-5L6
Order Code2146913
Technical Datasheet
Contact Current Max500mA
Contact Voltage AC Nom48V
Contact Voltage DC Nom50V
Product Overview
The MCPAS6-B2-M1CES2-5L6 is a single-pole double-throw (SPDT) green LED illuminated Pushbutton Switch with solder lug termination, OFF-Momentary function and threaded bushing. The PA series switch has gold over silver contact and black cap.
- Epoxy seal (standard)
- 50mΩ Maximum initial contact resistance
- 1GΩ at 500V Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Current Max
500mA
Contact Voltage DC Nom
50V
Contact Voltage AC Nom
48V
Technical Docs (1)
Alternatives for MCPAS6-B2-M1CES2-5L6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00315