Print Page
Image is for illustrative purposes only. Please refer to product description.
8,288 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.701 |
15+ | € 0.647 |
100+ | € 0.612 |
500+ | € 0.455 |
1000+ | € 0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTAEF-25N-V
Order Code1605484
Technical Datasheet
Switch TerminalsSolder
Contact Current Max25mA
Contact Voltage DC Nom24V
Operating Force1.96N
SVHCNo SVHC (17-Dec-2014)
Product Overview
3.8mm x 6mm thin tactile switch with flat terminals. It is used in car remote control, audio, OA equipment and instrumentation.
- Soft actuator with longer travel
- Stainless steel cover and LCP high-temperature thermoplastic base
- Phosphor bronze with silver plating terminal
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
24V
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
25mA
Operating Force
1.96N
Technical Docs (1)
Alternatives for MCTAEF-25N-V
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209