20,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.0044 |
| 100+ | € 0.0042 |
| 500+ | € 0.0039 |
| 2500+ | € 0.0027 |
| 5000+ | € 0.0018 |
Product Information
Product Overview
MCWR04X5101FTL SMD chip resistor is engineered for precision and reliability in various electronic applications. With a resistance of 5.1kohm and a tolerance of ±1%, it ensures accurate performance across a wide range of circuits. Rated for 62.5 mW, this thick film resistor is suitable for low-power applications. Its compact 0402 (1005 Metric) size allows for seamless integration into space-constrained designs, making it perfect for modern electronics. Designed for general-purpose use, the MCWR04X5101FTLSMD combines durability and efficiency, making it a dependable choice for enhancing your electronic projects. Optimize your designs with this high-quality chip resistor.
- Resistance is 51Kohm and resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 625mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
Technical Specifications
5.1kohm
62.5mW
Thick Film
-
50V
0.5mm
155°C
No SVHC (15-Jan-2019)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X5101FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate