Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000347
Order Code3126585
Product RangeMPro AAA Battery Holders
Technical Datasheet
1,188 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.761 |
50+ | € 0.676 |
100+ | € 0.553 |
250+ | € 0.508 |
500+ | € 0.456 |
1500+ | € 0.415 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000347
Order Code3126585
Product RangeMPro AAA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries2
Battery Holder MountWire Leads
Product RangeMPro AAA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000347 is a long, wired battery holder designed to securely house 2 x AAA batteries. Engineered for easy integration into electronic circuits, this battery holder ensures reliable power delivery for portable devices, DIY projects, and other battery-operated applications.
- Long design: provides a secure fit and stable battery placement
- Wired connectivity: pre-attached leads for hassle-free circuit integration
- 2 x AAA battery capacity: accommodates two AAA batteries for extended power supply
- Durable construction: built for reliable, long-term performance in various applications
- Ideal for DIY projects: perfect for portable electronics and custom battery-powered designs
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
2
Product Range
MPro AAA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053