Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005296
Order Code3559654
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005296
Order Code3559654
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
Sorbent TypeChemical Pad
Length50cm
Sorbent PackagingPad
Absorption70l
Product RangeMulticomp Pro Spill Care Range
SVHCTo Be Advised
Product Overview
A lightweight pad that offers fast absorbency, through a fine coverstock and good retention properties. Our chemical pads have a high loft and are ideal for use around workshops, where any liquids can be spilled, including chemicals. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 50cm x 40cm
- 100 pads per pack
- 70 litre absorbency capacity
Warnings
For use on spills of aggressive liquids i.e. acids and alkalis, can be safely used on water and oil based spills.
Technical Specifications
Sorbent Type
Chemical Pad
Sorbent Packaging
Pad
Product Range
Multicomp Pro Spill Care Range
Length
50cm
Absorption
70l
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4