Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010824
Order Code4125568
Product RangeMulticomp Pro Tool Set
Technical Datasheet
387 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.750 |
5+ | € 3.380 |
10+ | € 3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010824
Order Code4125568
Product RangeMulticomp Pro Tool Set
Technical Datasheet
No. of Holes29
Drill Gauge TypeFractional
Measuring Range Max12.7mm
Product RangeMulticomp Pro Tool Set
Product Overview
MP010824 is a 29 hole drill gauge. Measuring size is 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 11/64”, 3/16”, 13/64”, 7/32”, 15/64”, 1/4”, 25/64”, 3/8”, 23/64”, 11/32”, 21/64”, 5/16”, 19/64”, 9/32”, 17/64”, 13/32”, 27/64”, 7/16”, 29/64”, 15/32”, 31/64”, 1/2”.
- Quickly and easily identify unmarked drill bit sizes
- For drill bits from 1/16” to 1/2”, diameters in 1/64” increments
- Round hole can be hung on the hook or nail, convenient for storage and safe to use
- Made of stainless steel, not easy to wear and rust
- Laser scale, clear writing
- Product weight is 62g, product size is 160mm × 61mm × 1mm
- Stainless steel material
- Blister card single packing
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Technical Specifications
No. of Holes
29
Measuring Range Max
12.7mm
SVHC
No SVHC (21-Jan-2025)
Drill Gauge Type
Fractional
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12