Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011845
Order Code4208073
Product RangeMPA85 Series
Technical Datasheet
58 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.160 |
5+ | € 9.530 |
15+ | € 7.580 |
75+ | € 6.780 |
150+ | € 6.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011845
Order Code4208073
Product RangeMPA85 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 85mm
Voltage Rating VDC1.5kV
Fuse Size Imperial0.41" x 3.35"
Product RangeMPA85 Series
Breaking Capacity Current AC30kA
Product Overview
MP011845 fuse is an indispensable component in modern solar energy installations, contributing significantly to system safety and operational stability. It features a compact glass-fibre body with silver-plated caps, providing a breaking capacity of 30kA to 50kA and a rapid response time of 1-3 ms.
- Effectively manages systems up to 1500VDC
- Provides 30kA breaking capacity, with self-certified capability up to 50kA for lower currents
- Fast response time
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Notes
UL and TUV approved.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Voltage Rating VDC
1.5kV
Product Range
MPA85 Series
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Fuse Size Metric
10.3mm x 85mm
Fuse Size Imperial
0.41" x 3.35"
Breaking Capacity Current AC
30kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.6
Product traceability