Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.010 |
10+ | € 3.340 |
25+ | € 2.760 |
50+ | € 2.170 |
100+ | € 1.890 |
250+ | € 1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012082
Order Code4204956
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
76A
No. of Levels
1
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0188