Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.920 |
10+ | € 26.570 |
25+ | € 22.510 |
50+ | € 19.570 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 31.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012328
Order Code4296952
Technical Datasheet
Shrink Ratio1:2
I.D. Supplied - Imperial0.18"
I.D. Supplied - Metric4.77mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.11"
I.D. Recovered Max - Metric2.92mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product Range-
Technical Specifications
Shrink Ratio
1:2
I.D. Supplied - Metric
4.77mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.11"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
I.D. Supplied - Imperial
0.18"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134606