Print Page
Image is for illustrative purposes only. Please refer to product description.
799 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
10+ | € 2.500 |
25+ | € 2.060 |
100+ | € 1.760 |
150+ | € 1.540 |
250+ | € 1.370 |
1000+ | € 1.340 |
1500+ | € 1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014746
Order Code4473016
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter1.65mm
Barrel Length-
Connector MountingSurface Mount Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.4mm
Voltage Rating30VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.65mm
Connector Mounting
Surface Mount Right Angle
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate