Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.360 |
5+ | € 50.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741137 UK
Order Code4667592
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max500°C
Output Power150W
Kit ContentsSolder Wire Holder, Cleaning Sponge, Steel Wool Ball & Soldering Iron Stand
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
This 150W multi-functional soldering station is an 5-in-1 soldering solution that combines power, precision, and convenience. It handle hole, solder wire holder, cleaning sponge, steel wool ball, and soldering iron stand, creating an organized and efficient workspace for professionals and hobbyists alike, providing a convenient and efficient workspace. With rapid heating, a wide temperature range, auto standby/sleep mode, and temperature calibration, it caters to professionals and hobbyists alike.
- Powerful 150W output ensures fast heating and rapid solder melting, improving work efficiency
- Adjustable temperature settings to suit various soldering applications, from delicate electronic repairs to high-power industrial soldering
- Built-in temperature calibration function allows fine-tuning for accurate soldering temperatures, ensuring precision in sensitive electronic work
- 5-in-1 integrated design,providing a convenient and efficient workspace
- Auto standby and sleep mode for safety and energy efficiency
- LCD Display for real-time temperature monitoring and easy
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
500°C
Kit Contents
Solder Wire Holder, Cleaning Sponge, Steel Wool Ball & Soldering Iron Stand
Plug Type
UK Type G
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675