Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC110
Order Code1206544
Also Known AsGTIN UPC EAN: 5051259000773
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC110
Order Code1206544
Also Known AsGTIN UPC EAN: 5051259000773
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
Alternatives for PPC110
1 Product Found
Product Overview
- Leaves a residual oil film, which increases with the contact area and reduces resistance
- Compatible with most plastics and rubber compounds
- Supplied with a plastic applicator to reach inaccessible components
- 200ml
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lubricant Type
-
Volume
200ml
Product Range
-
Dispensing Method
Can
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
UN Hazard Code:1950