Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC112
Order Code1206546
Also Known AsGTIN UPC EAN: 5051259000797
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC112
Order Code1206546
Also Known AsGTIN UPC EAN: 5051259000797
Technical Datasheet
Lubricant TypeSilicone
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
Alternatives for PPC112
2 Products Found
Product Overview
- Effective on plastic gears, rubber parts, printer head guides, white goods and automotive products
- Clean, non-staining film
- Restores shine to vinyl, rubber, leather and wood
- 400ml
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lubricant Type
Silicone
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
UN Hazard Code:1950