Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRPI4-MP-STARTER KIT-WHT-4GB
Order Code3288554
Product RangeRaspberry Pi 4 Model B
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRPI4-MP-STARTER KIT-WHT-4GB
Order Code3288554
Product RangeRaspberry Pi 4 Model B
Silicon ManufacturerBroadcom
Kit TypeRaspberry Pi Starter Kit
No. of Bits64bit
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Kit ContentsRaspberry Pi-4GB, White Case, UK / EU Power Supply, HDMI Cable & MicroSD Card
Product RangeRaspberry Pi 4 Model B
SVHCNo SVHC (16-Jul-2019)
Alternatives for RPI4-MP-STARTER KIT-WHT-4GB
2 Products Found
Technical Specifications
Silicon Manufacturer
Broadcom
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2711
Product Range
Raspberry Pi 4 Model B
Kit Type
Raspberry Pi Starter Kit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Kit Contents
Raspberry Pi-4GB, White Case, UK / EU Power Supply, HDMI Cable & MicroSD Card
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5