Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0620-2009 GREY 100M
Order Code1717973
Product RangeTEM06
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.900 |
5+ | € 40.450 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 42.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0620-2009 GREY 100M
Order Code1717973
Product RangeTEM06
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.41mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size13 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeTEM06
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TEM0620-2009 GREY 100M is a 100m 2-core parallel-type Unscreened Speaker Cable used extensively for sound systems. It has stranded plain annealed copper wire conductor and a grey PVC jacket.
- CPR: Not Yet Qualified
- -15 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
-
Product Range
TEM06
No. of Cores
2Core
Conductor Area CSA
0.41mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
13 x 0.2mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TEM0620-2009 GREY 100M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3