Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW06RR005FTL
Order Code2503037
Product RangeWW Series
Technical Datasheet
241 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.486 |
100+ | € 0.225 |
500+ | € 0.162 |
1000+ | € 0.145 |
2500+ | € 0.124 |
5000+ | € 0.115 |
25000+ | € 0.105 |
50000+ | € 0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW06RR005FTL
Order Code2503037
Product RangeWW Series
Technical Datasheet
Resistance0.005ohm
Product RangeWW Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.33mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WW06R series from Walsin are metal low ohmic current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
- Resistance values includes 5mohm, 10mohm and 15mohm
- EIA 0603 case size
- TCR value is ±70ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Maximum power dissipation of 333mW at Ta=70°C
- 8.1A, 5.7A, 4.7A resistors are available
- High power rating and compact size
- Reduced size of final equipment
- High reliability and stability
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WW Series
Power Rating
330mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.33mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835