Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 85.080 |
10+ | € 77.680 |
Product Information
Product Overview
The 595024 is a Solder Wire made of lead-free alloy. It is a proven and reliable product, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. It is very efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux and conforms to DIN EN 29454-1 type 1.1.2 (former DIN 8511 FSW 26).
- Safe soldering even at low soldering temperatures
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
- Standard flux content 2.5% by weight
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.028"
500g
Multicomp Type HS10 Solder Wire
Rosin
0.7mm
227°C
1.102lb
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 595024
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate