Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.750 |
3+ | € 16.600 |
10+ | € 15.600 |
20+ | € 15.290 |
50+ | € 14.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001566
Order Code2728769
Technical Datasheet
For Use WithMicro: bit Go Boards
External Height30.6mm
External Width37.5mm
External Depth56.1mm
Enclosure MaterialHigh Impact Polystyrene (HIPS), PETG
Body ColourBlack, Transparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC001566 is a Micro. Bit enclosure.
- Designed to house the Micro:bit Go via clip-in grooves - no screws required
- All cut-outs are pre-cut into the case - no mods required
- Lanyard thread holes
- Gloss finish
- L 56.1mm x W 37.5mm x H 30.6mm
- Black base and crystal clear top
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Micro:bit not included.
Technical Specifications
For Use With
Micro: bit Go Boards
External Width
37.5mm
Enclosure Material
High Impact Polystyrene (HIPS), PETG
Product Range
-
External Height
30.6mm
External Depth
56.1mm
Body Colour
Black, Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC001566
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133