Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.190 |
3+ | € 33.670 |
10+ | € 31.470 |
20+ | € 30.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001633
Order Code2759162
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM65CFM
Flow Rate - Imperial65CFM
Flow Rate - Metric110.5m³/h
Noise Rating43dBA
Power Rating2.76W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP68
Air Flow - m3/min1.842m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001633 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 92mm x 92mm x 25mm and weight of 113g.
- Supply voltage is 12VDC
- 3900rpm speed and 65CFM airflow
- 2 ball bearing
- Static pressure is 0.25inch-H2O
- Noise is 43dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
65CFM
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
230mA
Air Flow - m3/min
1.842m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
65CFM
Flow Rate - Metric
110.5m³/h
Power Rating
2.76W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594