Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.980 |
5+ | € 10.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002702
Order Code2885248
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial23CFM
Bearing TypeVapo Bearing
Air Flow - CFM23CFM
Flow Rate - Metric0.651m³/min
Noise Rating33.5dBA
Power Rating1.38W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating115mA
IP Rating-
Air Flow - m3/min0.651m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
23CFM
Air Flow - CFM
23CFM
Noise Rating
33.5dBA
Rated Speed
5000rpm
Current Rating
115mA
Air Flow - m3/min
0.651m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.651m³/min
Power Rating
1.38W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268