Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002976
Order Code2917625
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
Thermal Conductivity1.14W/m.K
Tensile Strength4.5MPa
Dispensing MethodSyringe
Volume25ml
Weight55g
Product Range-
SVHCTo Be Advised
Product Overview
MC002976 is a thermally conductive two-part epoxy adhesive. This product is used to bond heat sinks, LEDs and other heat-generating components within electronic assemblies. It is dark grey, smooth, thixotropic and bonds well to a wide variety of substrates. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems.
- 1:1 mix ratio and 45mins working life
- 24hr cure time at room temperature or 2.5hrs at 65°C (149°F)
- Provides strong electrical insulation
- High tensile strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.14W/m.K
Dispensing Method
Syringe
Weight
55g
SVHC
To Be Advised
Adhesive Colour
Black
Tensile Strength
4.5MPa
Volume
25ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3082