Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | € 9.240 |
Price for:Each
Minimum: 200
Multiple: 200
€ 1,848.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011518
Order Code3218007
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial19CFM
Bearing TypePrecision Ball Bearing
Air Flow - CFM19CFM
Flow Rate - Metric-
Noise Rating29dBA
Power Rating1.14W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Noise Rating
29dBA
Rated Speed
3700rpm
Current Rating
95mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
-
Power Rating
1.14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268