Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.440 |
5+ | € 7.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011525
Order Code3218010
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeVapo Bearing
Flow Rate - Imperial18.6CFM
Flow Rate - Metric-
Air Flow - CFM18.6CFM
Noise Rating38.1dBA
Power Rating1.2W
Rated Speed7200rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
-
Noise Rating
38.1dBA
Rated Speed
7200rpm
Current Rating
100mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
18.6CFM
Air Flow - CFM
18.6CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate