Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.580 |
5+ | € 68.920 |
10+ | € 61.070 |
25+ | € 53.780 |
50+ | € 48.290 |
100+ | € 43.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-37-M
Order Code2216757
Technical Datasheet
Convert FromD Sub 37 Position Plug
Convert ToScrew Type 38 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MOD-37-M is a 37-pole male Terminal Block Interface converts from D-sub 37-position plug to screw type 38-position terminal block. D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. It serves as the signal conversion from D-sub to screw connection. The D-sub connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Convert From
D Sub 37 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 38 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155