Print Page
Image is for illustrative purposes only. Please refer to product description.
17,074 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.415 |
50+ | € 0.332 |
100+ | € 0.237 |
500+ | € 0.166 |
1500+ | € 0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS26
Order Code2675140
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
SS26 is a Schottky rectifier with a 60V reverse voltage rating and a 2A forward current capacity. It features a low forward voltage drop of 700mV, ensuring efficient power conversion. Packaged in a compact DO-214AA (SMB) with 2 pins, it is ideal for use in power supplies, DC-DC converters, and other electronic circuits requiring efficient rectification.
- Polarity indicated by cathode band
- Low forward voltage drop
- Metal to silicon rectifier, majority carrier conduction
- High surge current capability
- 260°C/10-second High temperature soldering at terminals
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SS26
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226
Product traceability