Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1239AS-H-100M=P2
Order Code2776791
Product RangeDFE252012C Series
Technical Datasheet
7,789 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.248 |
50+ | € 0.203 |
250+ | € 0.165 |
500+ | € 0.149 |
1500+ | € 0.133 |
3000+ | € 0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1239AS-H-100M=P2
Order Code2776791
Product RangeDFE252012C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1A
Saturation Current (Isat)1A
Product RangeDFE252012C Series
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
DC Current Rating
1A
Product Range
DFE252012C Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductor Case Style
1008 [2520 Metric]
DC Resistance Max
0.46ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1239AS-H-100M=P2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability